Wieland 93.420.4653.0 technical specifications.
| Color | Blue |
| Current Rating | 3A |
| Gender | Female |
| Mount | Socket |
| Ratings | IP20 |
| Series | BST14i |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Wieland 93.420.4653.0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.