Wieland 93.422.0353.1 technical specifications.
| Color | Green |
| Current Rating | 3A |
| Gender | Male |
| Mount | Panel |
| Ratings | IP20 |
| Series | BST14i |
| Termination | CLAMP |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Wieland 93.422.0353.1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.