Wieland 93.731.4253.0 technical specifications.
| Contact Material | Copper |
| Gender | Female |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | ST series |
| Wire/Cable Gauge | 22AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Wieland 93.731.4253.0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
