Wieland 93.732.5053.0 technical specifications.
| Color | Grey |
| Current Rating | 16A |
| Gender | Male |
| Mount | Screw |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Operating Supply Voltage | 300V |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Voltage Rating | 400V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Wieland 93.732.5053.0 to view detailed technical specifications.
No datasheet is available for this part.