Wieland 93.741.0558.0 technical specifications.
| Color | White |
| Height | 22mm |
| Length | 54.7mm |
| Ratings | IP20 |
| RoHS Compliant | No |
| Width | 16.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Wieland 93.741.0558.0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.