Wieland 93.941.0558.1 technical specifications.
| Gender | Female |
| Max Current Rating | 16A |
| Number of Contacts | 2 |
| Orientation | Right Angle |
| RoHS Compliant | No |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for Wieland 93.941.0558.1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.