Wieland 94.623.0632.2 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 16A |
| Gender | Male |
| Number of Ways | 2 |
| Series | ST18 |
| Voltage Rating | 380V |
| RoHS | Compliant |
Download the complete datasheet for Wieland 94.623.0632.2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.