Wieland 94.732.2000.2 technical specifications.
| Color | White |
| Contact Material | Brass |
| Gender | Male to Female |
| Mount | Socket |
| Ratings | IP20 |
| RoHS Compliant | No |
| Series | ST18 |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Wieland 94.732.2000.2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.