Wieland 94.732.2003.1P technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Contact Material | Brass |
| Current Rating | 16A |
| Gender | Female |
| Lead Length | 2m |
| Mount | Socket |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| Series | ST18 |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Wieland 94.732.2003.1P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.