Wieland 96.030.0253.1 technical specifications.
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 20A |
| Gender | Male to Female |
| Max Current Rating | 20A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Number of Contacts | 12 |
| Number of Ports | 2 |
| Orientation | Straight |
| Plating | Polyamide |
| Series | RST20i3 |
| Strain Relief | No (Without) |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Wieland 96.030.0253.1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.