Wieland 96.031.0053.1 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 20A |
| Diameter | 34.7mm |
| Gender | Female |
| Max Current Rating | 20A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Orientation | Straight |
| Packaging | Box |
| Plating | Polyamide |
| Ratings | IP66 |
| Series | RST20i3 |
| Strain Relief | No (Without) |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Wieland 96.031.0053.1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
