Wieland 96.031.0353.1 technical specifications.
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 20A |
| Gender | Female |
| Mount | Cable |
| Series | RST20i3 |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Wieland 96.031.0353.1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
