Wieland 96.031.5054.3 technical specifications.
| Contact Material | Brass |
| Contact Plating | Silver |
| Max Current Rating | 25A |
| Mount | Cable |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Orientation | Straight |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for Wieland 96.031.5054.3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.