Wieland 96.032.1053.0 technical specifications.
| Contact Material | Brass |
| Contact Plating | Silver |
| Gender | Male |
| Max Current Rating | 20A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Orientation | Straight |
| Packaging | Box |
| Plating | Polyamide |
| Strain Relief | No (Without) |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Wieland 96.032.1053.0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.