Wieland 96.041.4053.0 technical specifications.
| Gender | Female |
| Mount | Cable |
| Number of Contacts | 4 |
| Orientation | Straight |
| Pitch | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Wieland 96.041.4053.0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.