Wieland 96.042.4053.1 technical specifications.
| Color | Black |
| Gender | Male |
| Number of Contacts | 4 |
| Voltage Rating (AC) | 400V |
| RoHS | Compliant |
Download the complete datasheet for Wieland 96.042.4053.1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.