Wieland 96.051.4253.1 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Current Rating | 20A |
| Gender | Receptacle |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 5 |
| Reach SVHC Compliant | No |
| Series | RST20i5 |
| Termination | Screw |
| Voltage Rating | 400V |
| Voltage Rating (AC) | 400V |
| Wire/Cable Diameter | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Wieland 96.051.4253.1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.