Wieland 96.052.4153.1 technical specifications.
| Current Rating | 20A |
| Gender | Male |
| Material | Nylon |
| Number of Contacts | 5 |
| Reach SVHC Compliant | No |
| Termination | Screw |
| Voltage Rating (AC) | 400V |
| RoHS | Compliant |
Download the complete datasheet for Wieland 96.052.4153.1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.