Wieland 96.052.6053.1 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Current Rating | 20A |
| Gender | Male |
| Material | Thermoplastic |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Poles | 5 |
| Reach SVHC Compliant | No |
| Series | RST |
| Termination | Screw |
| Voltage Rating | 400V |
| Voltage Rating (AC) | 400V |
| RoHS | Compliant |
Download the complete datasheet for Wieland 96.052.6053.1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.