Wieland 96.232.2000.1 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 20A |
| Gender | Male to Female |
| RoHS Compliant | No |
| Series | H05W |
| Termination | Snap in |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Wieland 96.232.2000.1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.