Wieland 96.232.2030.1 technical specifications.
| Color | Black |
| Current Rating | 16A |
| Length | 2m |
| RoHS Compliant | No |
| Termination | Plug |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Wieland 96.232.2030.1 to view detailed technical specifications.
No datasheet is available for this part.