Wieland 96.232.5030.1 technical specifications.
| Color | Black |
| Connector Type A | Crimp |
| Current Rating | 16A |
| Length | 5m |
| Material | Nylon |
| Mount | Cable |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Wieland 96.232.5030.1 to view detailed technical specifications.
No datasheet is available for this part.