Wieland 96.232.5034.1 technical specifications.
| Color | Black |
| Connector Type B | Free Ends |
| Gender | Male |
| Material | Nylon |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Wieland 96.232.5034.1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.