Wieland 96.452.3030.1 technical specifications.
| Color | Black |
| Connector Type A | Crimp |
| Material | Nylon |
| Mount | Socket |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Not Compliant |
Download the complete datasheet for Wieland 96.452.3030.1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.