Wieland 96.452.3034.1 technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Connector Type B | Free Ends |
| Contact Material | Brass |
| Current Rating | 20A |
| Gender | Male |
| Length | 3m |
| Material | Thermoplastic |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 5 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | RST20i5 |
| Voltage Rating | 400V |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 400V |
| RoHS | Not Compliant |
Download the complete datasheet for Wieland 96.452.3034.1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.