Wieland 98.370.1000.0 technical specifications.
| Length | 2m |
| Material | Steel |
| Mount | External |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Wieland 98.370.1000.0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.