Datasheets.com
Datasheets.com
Wieland

99.207.9996.2

Conn Shrouded Header HDR 7 POS 5.08mm Solder RA Thru-Hole

MountingThrough Hole
Quick Jump:

Technical Specifications

Wieland 99.207.9996.2 technical specifications.

General

Gender
Male
Max Current Rating
15A
Mount
Through Hole
Number of Contacts
7
Orientation
Right Angle
Pitch
5.08mm
RoHS Compliant
Yes
Termination
Solder

Compliance

RoHS
Compliant

Datasheet

Wieland 99.207.9996.2 Datasheet

Download the complete datasheet for Wieland 99.207.9996.2 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.