Wieland 99.209.9996.2 technical specifications.
| Gender | Male |
| Lead Free | Lead Free |
| Max Current Rating | 15A |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Orientation | Right Angle |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Wieland 99.209.9996.2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.