Wieland 99.234.9996.1 technical specifications.
| Max Current Rating | 15A |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Orientation | Straight |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Wieland 99.234.9996.1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.