Wieland 99.269.3521.9 technical specifications.
| Type | Terminal Strip |
| Gender | F |
| Number of Contacts | 18 |
| Terminal Pitch | 10mm |
| Number of Rows | 2 |
| Termination Method | Screw |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Wieland 99.269.3521.9 to view detailed technical specifications.
No datasheet is available for this part.