Wieland 99.272.3521.9 technical specifications.
| Gender | Female |
| Mount | Cable |
| Number of Circuits | 12 |
| Number of Contacts | 24 |
| Orientation | Right Angle |
| Pitch | 10mm |
| RoHS Compliant | No |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for Wieland 99.272.3521.9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.