Wieland 99.429.5807.6 technical specifications.
| Color | White |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 16A |
| Gender | Female |
| Number of Ways | 3 |
| Series | GST18 |
| Strain Relief | Yes (With) |
| Termination | Screw |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Wieland 99.429.5807.6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.