Wieland 99.441.0000.8 technical specifications.
| Current Rating | 2.5A |
| Mount | PCB |
| Series | GST08i |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Wieland 99.441.0000.8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.