Wieland GST18I5V 2P1T V SW technical specifications.
| Color | Black |
| Current Rating | 16A |
| Ratings | IP40 |
| Termination | Plug |
| RoHS | Compliant |
Download the complete datasheet for Wieland GST18I5V 2P1T V SW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.