Wieland VK-30 technical specifications.
| Body Material | Polyamide |
| Color | Grey |
| Height | 31mm |
| Length | 500mm |
| Mount | External |
| Reach SVHC Compliant | No |
| Series | Flexible Slot |
| Width | 33mm |
| RoHS | Not Compliant |
Download the complete datasheet for Wieland VK-30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
