Wieland WK4/U technical specifications.
| Current Rating | 32A |
| Number of Contacts | 1 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Reach SVHC Compliant | No |
| Voltage Rating | 800V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Wieland WK4/U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.