Wieland WS.005.311580.010.4000.0 technical specifications.
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 6A |
| Contact Material | Tin, Silver |
| Height | 89mm |
| Reach SVHC Compliant | Unknown |
| Throw Configuration | SPDT |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Wieland WS.005.311580.010.4000.0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.