Wieland WS.005.3116(80.010.4100.0) technical specifications.
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 6A |
| Contact Material | Tin, Silver |
| Reach SVHC Compliant | No |
| Throw Configuration | SPDT |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Wieland WS.005.3116(80.010.4100.0) to view detailed technical specifications.
No datasheet is available for this part.