Wieland WS.005.3119(80.010.4141.0) technical specifications.
| Coil Voltage (AC) | 230V |
| Contact Current Rating | 6A |
| Contact Material | Tin, Silver |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Wieland WS.005.3119(80.010.4141.0) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.