Wieland Y6.112.0053.1 technical specifications.
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Wall |
| Number of Contacts | 1 |
| Orientation | Straight |
| RoHS | Compliant |
Download the complete datasheet for Wieland Y6.112.0053.1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
