Wieland Z1.299.4155.0 technical specifications.
| Color | Grey |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 6.3A |
| Mount | DIN Rail |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | WKF |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Wieland Z1.299.4155.0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.