Wieland Z1.980.0153.0 technical specifications.
| Dimension | N/A |
| Family | Z1.980 |
| Manufacturer | Wieland Electric |
| Part No | Z1.980.0153.0 |
| RoHS | Yes |
| Operating Temperature | N/A |
| Type | Busbar Support |
| RoHS | Not Compliant |
Download the complete datasheet for Wieland Z1.980.0153.0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.