Wieland Z1.990.2030.0 technical specifications.
| Dimension | 50 x 17 x 43mm |
| Family | Z1.990 |
| Manufacturer | Wieland Electric |
| Part No | Z1.990.2030.0 |
| RoHS | Yes |
| Operating Temperature | N/A |
| Type | Spacer |
| RoHS | Compliant |
Download the complete datasheet for Wieland Z1.990.2030.0 to view detailed technical specifications.
No datasheet is available for this part.