Wieland Z2.302.1321.0 technical specifications.
| Mount | Cable |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Orientation | Straight |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Wieland Z2.302.1321.0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.