Wieland Z5.531.3925.0 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Gender | Male |
| Max Current Rating | 6A |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Orientation | Straight |
| Pitch | 3.5mm |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Wieland Z5.531.3925.0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.