Wieland Z5.532.1225.0 technical specifications.
| Gender | Male |
| Max Current Rating | 6A |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Orientation | Right Angle |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Wieland Z5.532.1225.0 to view detailed technical specifications.
No datasheet is available for this part.