Wieland Z5.570.3656.0 technical specifications.
| Type | Rectangular |
| Contact Gender | F |
| Number of Contacts | 6Signal/1Ground |
| Number of Rows | 2 |
| Termination Method | Screw |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 110°C |
| Mounting | Cable Mount |
| Max Current Rating | 16A |
| Max Voltage Rating | 500V |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Wieland Z5.570.3656.0 to view detailed technical specifications.
No datasheet is available for this part.