This Wieland connector is a rectangular, cable mount type with 10 signal and 1 ground contacts, terminated by crimping. It has a straight body orientation and operates within a temperature range of -40 to 110°C. The connector is rated for a maximum voltage of 500V and a maximum current of 16A.
Wieland Z5.571.9756.0 technical specifications.
| Type | Rectangular |
| Contact Gender | M |
| Number of Contacts | 10Signal/1Ground |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 110°C |
| Mounting | Cable Mount |
| Max Current Rating | 16A |
| Max Voltage Rating | 500V |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Wieland Z5.571.9756.0 to view detailed technical specifications.
No datasheet is available for this part.