Wieland Z7.210.3427.0 technical specifications.
| Gender | Male |
| Lead Free | Lead Free |
| Number of Contacts | 4 |
| Pitch | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Wieland Z7.210.3427.0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.