Wieland Z7.255.1027.0 technical specifications.
| Gender | Male |
| Number of Contacts | 10 |
| Pitch | 6mm |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Wieland Z7.255.1027.0 to view detailed technical specifications.
No datasheet is available for this part.